
VS3V3BB1EST15R | |
|---|---|
DigiKey Part Number | VS3V3BB1EST15RTR-ND - Tape & Reel (TR) VS3V3BB1EST15RCT-ND - Cut Tape (CT) VS3V3BB1EST15RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VS3V3BB1EST15R |
Description | TVS DIODE 3.3VWM 8.2VC DSN0603-2 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8.2V Clamp 5.5A (8/20µs) Ipp Tvs Diode Surface Mount DSN0603-2, SOD-962, SMD0603 |
Datasheet | Datasheet |
Category | Power - Peak Pulse 45W |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Capacitance @ Frequency 10pF @ 1MHz |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 3.3V (Max) | Package / Case 0201 (0603 Metric) |
Voltage - Breakdown (Min) 4V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 8.2V | Base Product Number |
Current - Peak Pulse (10/1000µs) 5.5A (8/20µs) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 10 | 0,12000 € | 1,20 € |
| 100 | 0,07610 € | 7,61 € |
| 500 | 0,05984 € | 29,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,02682 € | 402,30 € |
| 30.000 | 0,02656 € | 796,80 € |
| 45.000 | 0,02603 € | 1.171,35 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,22610 € |

