
VS3V3BA1FST27N | |
|---|---|
DigiKey Part Number | 846-VS3V3BA1FST27NTR-ND - Tape & Reel (TR) 846-VS3V3BA1FST27NCT-ND - Cut Tape (CT) 846-VS3V3BA1FST27NDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VS3V3BA1FST27N |
Description | TVS DIODE 3.3VWM 8VC SMD0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8V Clamp 3.3A (8/20µs) Ipp Tvs Diode Surface Mount SMD0402 |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 3.3A (8/20µs) |
Mfr | Power - Peak Pulse 26.5W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TA) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 3.3V (Max) | Package / Case 2-SMD, No Lead |
Voltage - Breakdown (Min) 4V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 8V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| 10 | 0,22800 € | 2,28 € |
| 100 | 0,14320 € | 14,32 € |
| 500 | 0,10668 € | 53,34 € |
| 1.000 | 0,09487 € | 94,87 € |
| 2.000 | 0,08490 € | 169,80 € |
| 5.000 | 0,07409 € | 370,45 € |
| 10.000 | 0,06741 € | 674,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 27.000 | 0,05890 € | 1.590,30 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,44030 € |

