
VS30VUA1LAMTFTR | |
|---|---|
DigiKey Part Number | VS30VUA1LAMTFTR-ND - Tape & Reel (TR) VS30VUA1LAMTFCT-ND - Cut Tape (CT) VS30VUA1LAMTFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VS30VUA1LAMTFTR |
Description | TVS DIODE 30VWM 48.4VC PMDTM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 48.4V Clamp 12.4A Ipp Tvs Diode Surface Mount PMDTM |
Datasheet | Datasheet |
EDA/CAD Models | VS30VUA1LAMTFTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 30V | |
Voltage - Breakdown (Min) | 33.3V | |
Voltage - Clamping (Max) @ Ipp | 48.4V | |
Current - Peak Pulse (10/1000µs) | 12.4A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOD-128 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,84000 € | 0,84 € |
| 10 | 0,52800 € | 5,28 € |
| 100 | 0,34280 € | 34,28 € |
| 500 | 0,26318 € | 131,59 € |
| 1.000 | 0,23752 € | 237,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,20491 € | 614,73 € |
| 6.000 | 0,18849 € | 1.130,94 € |
| 9.000 | 0,18012 € | 1.621,08 € |
| 15.000 | 0,17072 € | 2.560,80 € |
| 21.000 | 0,16515 € | 3.468,15 € |
| 30.000 | 0,15974 € | 4.792,20 € |
| Unit Price without VAT: | 0,84000 € |
|---|---|
| Unit Price with VAT: | 0,99960 € |

