
VS28VUA1LAMTR | |
|---|---|
DigiKey Part Number | 846-VS28VUA1LAMTR-ND - Tape & Reel (TR) 846-VS28VUA1LAMCT-ND - Cut Tape (CT) 846-VS28VUA1LAMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VS28VUA1LAMTR |
Description | TVS DIODE 28VWM 45.4VC PMDTM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 45.4V Clamp 13.2A Ipp Tvs Diode Surface Mount PMDTM |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 28V (Max) | |
Voltage - Breakdown (Min) | 31.1V | |
Voltage - Clamping (Max) @ Ipp | 45.4V | |
Current - Peak Pulse (10/1000µs) | 13.2A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | 150°C | |
Mounting Type | Surface Mount | |
Package / Case | SOD-128 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,56000 € | 0,56 € |
| 10 | 0,43600 € | 4,36 € |
| 100 | 0,29370 € | 29,37 € |
| 500 | 0,22628 € | 113,14 € |
| 1.000 | 0,19433 € | 194,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,14424 € | 432,72 € |
| 6.000 | 0,14078 € | 844,68 € |
| 9.000 | 0,13819 € | 1.243,71 € |
| Unit Price without VAT: | 0,56000 € |
|---|---|
| Unit Price with VAT: | 0,66640 € |

