
VS22VUA1LAMTFTR | |
---|---|
DigiKey Part Number | VS22VUA1LAMTFTR-ND - Tape & Reel (TR) VS22VUA1LAMTFCT-ND - Cut Tape (CT) VS22VUA1LAMTFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VS22VUA1LAMTFTR |
Description | TVS DIODE 22VWM 35.5VC PMDTM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 35.5V Clamp 16.9A Ipp Tvs Diode Surface Mount PMDTM |
Datasheet | Datasheet |
EDA/CAD Models | VS22VUA1LAMTFTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 22V | |
Voltage - Breakdown (Min) | 24.4V | |
Voltage - Clamping (Max) @ Ipp | 35.5V | |
Current - Peak Pulse (10/1000µs) | 16.9A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOD-128 | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,63000 € | 0,63 € |
10 | 0,47200 € | 4,72 € |
100 | 0,31480 € | 31,48 € |
500 | 0,24290 € | 121,45 € |
1.000 | 0,21531 € | 215,31 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | 0,15612 € | 468,36 € |
6.000 | 0,15355 € | 921,30 € |
9.000 | 0,15119 € | 1.360,71 € |
Unit Price without VAT: | 0,63000 € |
---|---|
Unit Price with VAT: | 0,74970 € |