Parametric Equivalent
Parametric Equivalent

VS18VUA1LAMTFTR | |
|---|---|
DigiKey Part Number | VS18VUA1LAMTFTR-ND - Tape & Reel (TR) VS18VUA1LAMTFCT-ND - Cut Tape (CT) VS18VUA1LAMTFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VS18VUA1LAMTFTR |
Description | TVS DIODE 18VWM 29.2VC PMDTM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 29.2V Clamp 20.5A Ipp Tvs Diode Surface Mount PMDTM |
Datasheet | Datasheet |
EDA/CAD Models | VS18VUA1LAMTFTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 18V | |
Voltage - Breakdown (Min) | 20V | |
Voltage - Clamping (Max) @ Ipp | 29.2V | |
Current - Peak Pulse (10/1000µs) | 20.5A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOD-128 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,79000 € | 0,79 € |
| 10 | 0,49300 € | 4,93 € |
| 100 | 0,31990 € | 31,99 € |
| 500 | 0,24546 € | 122,73 € |
| 1.000 | 0,18633 € | 186,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,15547 € | 466,41 € |
| 6.000 | 0,15374 € | 922,44 € |
| 9.000 | 0,15223 € | 1.370,07 € |
| Unit Price without VAT: | 0,79000 € |
|---|---|
| Unit Price with VAT: | 0,94010 € |



