
VS17VUA1LAMTFTR | |
|---|---|
DigiKey Part Number | VS17VUA1LAMTFTR-ND - Tape & Reel (TR) VS17VUA1LAMTFCT-ND - Cut Tape (CT) VS17VUA1LAMTFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VS17VUA1LAMTFTR |
Description | TVS DIODE 17VWM 27.6VC PMDTM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 27.6V Clamp 21.7A Ipp Tvs Diode Surface Mount PMDTM |
Datasheet | Datasheet |
EDA/CAD Models | VS17VUA1LAMTFTR Models |
Category | Power - Peak Pulse 600W |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 17V | Package / Case SOD-128 |
Voltage - Breakdown (Min) 18.9V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 27.6V | Base Product Number |
Current - Peak Pulse (10/1000µs) 21.7A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,83000 € | 0,83 € |
| 10 | 0,52100 € | 5,21 € |
| 100 | 0,33850 € | 33,85 € |
| 500 | 0,25992 € | 129,96 € |
| 1.000 | 0,23456 € | 234,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,20236 € | 607,08 € |
| 6.000 | 0,18614 € | 1.116,84 € |
| 9.000 | 0,17788 € | 1.600,92 € |
| 15.000 | 0,16859 € | 2.528,85 € |
| 21.000 | 0,16310 € | 3.425,10 € |
| 30.000 | 0,15775 € | 4.732,50 € |
| Unit Price without VAT: | 0,83000 € |
|---|---|
| Unit Price with VAT: | 0,98770 € |

