
VS15VUA1LAMTR | |
|---|---|
DigiKey Part Number | 846-VS15VUA1LAMTR-ND - Tape & Reel (TR) 846-VS15VUA1LAMCT-ND - Cut Tape (CT) 846-VS15VUA1LAMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VS15VUA1LAMTR |
Description | TVS DIODE 15VWM 24.4VC PMDTM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 24.4V Clamp 24.6A Ipp Tvs Diode Surface Mount PMDTM |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 15V (Max) | |
Voltage - Breakdown (Min) | 16.7V | |
Voltage - Clamping (Max) @ Ipp | 24.4V | |
Current - Peak Pulse (10/1000µs) | 24.6A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOD-128 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,78000 € | 0,78 € |
| 10 | 0,48500 € | 4,85 € |
| 100 | 0,31440 € | 31,44 € |
| 500 | 0,24072 € | 120,36 € |
| 1.000 | 0,21696 € | 216,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,17253 € | 517,59 € |
| 6.000 | 0,14448 € | 866,88 € |
| 9.000 | 0,13598 € | 1.223,82 € |
| Unit Price without VAT: | 0,78000 € |
|---|---|
| Unit Price with VAT: | 0,92820 € |





