
VS15VUA1LAMTFTR | |
|---|---|
DigiKey Part Number | VS15VUA1LAMTFTR-ND - Tape & Reel (TR) VS15VUA1LAMTFCT-ND - Cut Tape (CT) VS15VUA1LAMTFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VS15VUA1LAMTFTR |
Description | TVS DIODE 15VWM 24.4VC PMDTM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 24.4V Clamp 24.6A Ipp Tvs Diode Surface Mount PMDTM |
Datasheet | Datasheet |
EDA/CAD Models | VS15VUA1LAMTFTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 15V | |
Voltage - Breakdown (Min) | 16.7V | |
Voltage - Clamping (Max) @ Ipp | 24.4V | |
Current - Peak Pulse (10/1000µs) | 24.6A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOD-128 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,83000 € | 0,83 € |
| 10 | 0,52100 € | 5,21 € |
| 100 | 0,33850 € | 33,85 € |
| 500 | 0,25992 € | 129,96 € |
| 1.000 | 0,23456 € | 234,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,20236 € | 607,08 € |
| 6.000 | 0,18614 € | 1.116,84 € |
| 9.000 | 0,17788 € | 1.600,92 € |
| 15.000 | 0,16859 € | 2.528,85 € |
| 21.000 | 0,16310 € | 3.425,10 € |
| 30.000 | 0,15775 € | 4.732,50 € |
| Unit Price without VAT: | 0,83000 € |
|---|---|
| Unit Price with VAT: | 0,98770 € |

