17V Clamp 35.3A Ipp Tvs Diode Surface Mount PMDTM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VS10VUA1LAMTR

DigiKey Part Number
846-VS10VUA1LAMTR-ND - Tape & Reel (TR)
846-VS10VUA1LAMCT-ND - Cut Tape (CT)
846-VS10VUA1LAMDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VS10VUA1LAMTR
Description
TVS DIODE 10VWM 17VC PMDTM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
17V Clamp 35.3A Ipp Tvs Diode Surface Mount PMDTM
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
35.3A
Mfr
Power - Peak Pulse
600W
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power Line Protection
No
Part Status
Active
Applications
General Purpose
Type
Zener
Operating Temperature
150°C (TJ)
Unidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
10V (Max)
Package / Case
SOD-128
Voltage - Breakdown (Min)
11.1V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
17V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,78000 €0,78 €
100,48500 €4,85 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,17293 €518,79 €
6.0000,16753 €1.005,18 €
Manufacturers Standard Package
Unit Price without VAT:0,78000 €
Unit Price with VAT:0,92820 €