
US6U37TR | |
|---|---|
DigiKey Part Number | 846-US6U37TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | US6U37TR |
Description | MOSFET N-CH 30V 1.5A TUMT6 |
Customer Reference | |
Detailed Description | N-Channel 30 V 1.5A (Ta) 700mW (Ta) Surface Mount TUMT6 |
Datasheet | Datasheet |
EDA/CAD Models | US6U37TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 240mOhm @ 1.5A, 4.5V | |
Vgs(th) (Max) @ Id | 1.5V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 2.2 nC @ 4.5 V | |
Vgs (Max) | ±12V | |
Input Capacitance (Ciss) (Max) @ Vds | 80 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 700mW (Ta) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TUMT6 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,24659 € | 739,77 € |
| 6.000 | 0,22786 € | 1.367,16 € |
| 9.000 | 0,21832 € | 1.964,88 € |
| 15.000 | 0,20762 € | 3.114,30 € |
| Unit Price without VAT: | 0,24659 € |
|---|---|
| Unit Price with VAT: | 0,29344 € |


