
US6J2TR | |
|---|---|
DigiKey Part Number | US6J2TR-ND - Tape & Reel (TR) US6J2CT-ND - Cut Tape (CT) US6J2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | US6J2TR |
Description | MOSFET 2P-CH 20V 1A TUMT6 |
Customer Reference | |
Detailed Description | Mosfet Array 20V 1A 1W Surface Mount TUMT6 |
Datasheet | Datasheet |
EDA/CAD Models | US6J2TR Models |
Category | Vgs(th) (Max) @ Id 2V @ 1mA |
Manufacturer Rohm Semiconductor | Gate Charge (Qg) (Max) @ Vgs 2.1nC @ 4.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 150pF @ 10V |
Part Status Not For New Designs | Power - Max 1W |
Technology MOSFET (Metal Oxide) | Operating Temperature 150°C (TJ) |
Configuration 2 P-Channel (Dual) | Mounting Type Surface Mount |
FET Feature Logic Level Gate | Package / Case 6-SMD, Flat Leads |
Drain to Source Voltage (Vdss) 20V | Supplier Device Package TUMT6 |
Current - Continuous Drain (Id) @ 25°C 1A | Base Product Number |
Rds On (Max) @ Id, Vgs 390mOhm @ 1A, 4.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| US6J12TCR | Rohm Semiconductor | 2.506 | US6J12TCRCT-ND | 0,88000 € | Similar |
| IRF7104TRPBF | Infineon Technologies | 2.494 | IRF7104PBFCT-ND | 1,21000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,89000 € | 0,89 € |
| 10 | 0,55600 € | 5,56 € |
| 100 | 0,36340 € | 36,34 € |
| 500 | 0,28062 € | 140,31 € |
| 1.000 | 0,25395 € | 253,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,22004 € | 660,12 € |
| 6.000 | 0,20298 € | 1.217,88 € |
| 9.000 | 0,19428 € | 1.748,52 € |
| 15.000 | 0,18451 € | 2.767,65 € |
| 21.000 | 0,18167 € | 3.815,07 € |
| Unit Price without VAT: | 0,89000 € |
|---|---|
| Unit Price with VAT: | 1,05910 € |

