
IRF7104TRPBF | |
|---|---|
DigiKey Part Number | IRF7104PBFTR-ND - Tape & Reel (TR) IRF7104PBFCT-ND - Cut Tape (CT) IRF7104PBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IRF7104TRPBF |
Description | MOSFET 2P-CH 20V 2.3A 8SO |
Customer Reference | |
Detailed Description | Mosfet Array 20V 2.3A 2W Surface Mount 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | IRF7104TRPBF Models |
Category | Rds On (Max) @ Id, Vgs 250mOhm @ 1A, 10V |
Manufacturer Infineon Technologies | Vgs(th) (Max) @ Id 3V @ 250µA |
Series | Gate Charge (Qg) (Max) @ Vgs 25nC @ 10V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 290pF @ 15V |
Part Status Not For New Designs | Power - Max 2W |
Technology MOSFET (Metal Oxide) | Operating Temperature -55°C ~ 150°C (TJ) |
Configuration 2 P-Channel (Dual) | Mounting Type Surface Mount |
FET Feature Logic Level Gate | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Drain to Source Voltage (Vdss) 20V | Supplier Device Package 8-SO |
Current - Continuous Drain (Id) @ 25°C 2.3A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,42000 € | 1,42 € |
| 10 | 0,89600 € | 8,96 € |
| 100 | 0,59280 € | 59,28 € |
| 500 | 0,46242 € | 231,21 € |
| 1.000 | 0,42045 € | 420,45 € |
| 2.000 | 0,38513 € | 770,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,35542 € | 1.421,68 € |
| 8.000 | 0,33044 € | 2.643,52 € |
| 12.000 | 0,31772 € | 3.812,64 € |
| 20.000 | 0,30344 € | 6.068,80 € |
| 28.000 | 0,29498 € | 8.259,44 € |
| Unit Price without VAT: | 1,42000 € |
|---|---|
| Unit Price with VAT: | 1,68980 € |




