Clamp Ipp Tvs Diode Surface Mount UMD3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UMZU6.2NT106

DigiKey Part Number
UMZU6.2NT106TR-ND - Tape & Reel (TR)
UMZU6.2NT106CT-ND - Cut Tape (CT)
UMZU6.2NT106DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UMZU6.2NT106
Description
TVS DIODE 5.5VWM UMD3
Customer Reference
Detailed Description
Clamp Ipp Tvs Diode Surface Mount UMD3
Datasheet
 Datasheet
EDA/CAD Models
UMZU6.2NT106 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Breakdown (Min)
5.9V
Mfr
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
General Purpose
Part Status
Not For New Designs
Mounting Type
Surface Mount
Type
Zener
Package / Case
SC-70, SOT-323
Unidirectional Channels
2
Supplier Device Package
Voltage - Reverse Standoff (Typ)
5.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UMZU6.2NFMT106Rohm Semiconductor2.715846-UMZU6.2NFMT106CT-ND0,42000 €Similar
PESD5V0L2UU,115Nexperia USA Inc.1.1151727-4194-1-ND0,33000 €Direct
BZB784-C6V2,115Nexperia USA Inc.4681727-BZB784-C6V2,115CT-ND0,22000 €Similar
BZB84-B6V2,215Nexperia USA Inc.01727-BZB84-B6V2,215CT-ND0,20000 €Similar
BZB84-C6V2,215Nexperia USA Inc.1.8101727-BZB84-C6V2,215CT-ND0,20000 €Similar
In-Stock: 5.825
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,43000 €0,43 €
100,26600 €2,66 €
1000,16850 €16,85 €
5000,12622 €63,11 €
1.0000,11253 €112,53 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,09511 €285,33 €
6.0000,08633 €517,98 €
9.0000,08185 €736,65 €
15.0000,07682 €1.152,30 €
21.0000,07384 €1.550,64 €
30.0000,07095 €2.128,50 €
Manufacturers Standard Package
Unit Price without VAT:0,43000 €
Unit Price with VAT:0,51170 €