
UMZU6.2NT106 | |
|---|---|
DigiKey Part Number | UMZU6.2NT106TR-ND - Tape & Reel (TR) UMZU6.2NT106CT-ND - Cut Tape (CT) UMZU6.2NT106DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UMZU6.2NT106 |
Description | TVS DIODE 5.5VWM UMD3 |
Customer Reference | |
Detailed Description | Clamp Ipp Tvs Diode Surface Mount UMD3 |
Datasheet | Datasheet |
EDA/CAD Models | UMZU6.2NT106 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | Zener | |
Unidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 5.5V | |
Voltage - Breakdown (Min) | 5.9V | |
Voltage - Clamping (Max) @ Ipp | - | |
Current - Peak Pulse (10/1000µs) | - | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,44000 € | 0,44 € |
| 10 | 0,26900 € | 2,69 € |
| 100 | 0,17070 € | 17,07 € |
| 500 | 0,12780 € | 63,90 € |
| 1.000 | 0,11394 € | 113,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,09631 € | 288,93 € |
| 6.000 | 0,08742 € | 524,52 € |
| 9.000 | 0,08289 € | 746,01 € |
| 15.000 | 0,07779 € | 1.166,85 € |
| 21.000 | 0,07477 € | 1.570,17 € |
| 30.000 | 0,07184 € | 2.155,20 € |
| Unit Price without VAT: | 0,44000 € |
|---|---|
| Unit Price with VAT: | 0,52360 € |

