
UMZU6.2NFMT106 | |
|---|---|
DigiKey Part Number | 846-UMZU6.2NFMT106TR-ND - Tape & Reel (TR) 846-UMZU6.2NFMT106CT-ND - Cut Tape (CT) 846-UMZU6.2NFMT106DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UMZU6.2NFMT106 |
Description | TVS DIODE 5.5VWM SOT323 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Clamp Ipp Tvs Diode Surface Mount SOT-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 5.5V (Max) | |
Voltage - Breakdown (Min) | 5.9V | |
Voltage - Clamping (Max) @ Ipp | - | |
Current - Peak Pulse (10/1000µs) | - | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 8pF @ 1MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 10 | 0,25900 € | 2,59 € |
| 100 | 0,16380 € | 16,38 € |
| 500 | 0,12250 € | 61,25 € |
| 1.000 | 0,10913 € | 109,13 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,09214 € | 276,42 € |
| 6.000 | 0,08357 € | 501,42 € |
| 9.000 | 0,07920 € | 712,80 € |
| 15.000 | 0,07428 € | 1.114,20 € |
| 21.000 | 0,07137 € | 1.498,77 € |
| 30.000 | 0,06855 € | 2.056,50 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,49980 € |

