
UMZU6.2NFMFHT106 | |
|---|---|
DigiKey Part Number | 846-UMZU6.2NFMFHT106TR-ND - Tape & Reel (TR) 846-UMZU6.2NFMFHT106CT-ND - Cut Tape (CT) 846-UMZU6.2NFMFHT106DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UMZU6.2NFMFHT106 |
Description | TVS DIODE 5.5VWM SOT323 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Clamp Ipp Tvs Diode Surface Mount SOT-323 |
Datasheet | Datasheet |
Category | Power Line Protection No |
Mfr | Capacitance @ Frequency 8pF @ 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 2 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 5.5V (Max) | Package / Case SC-70, SOT-323 |
Voltage - Breakdown (Min) 5.9V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,29300 € | 2,93 € |
| 100 | 0,18620 € | 18,62 € |
| 500 | 0,13992 € | 69,96 € |
| 1.000 | 0,12497 € | 124,97 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,10593 € | 317,79 € |
| 6.000 | 0,09633 € | 577,98 € |
| 9.000 | 0,09144 € | 822,96 € |
| 15.000 | 0,08594 € | 1.289,10 € |
| 21.000 | 0,08269 € | 1.736,49 € |
| 30.000 | 0,07952 € | 2.385,60 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,57120 € |

