
UMZC6.8NFMT106 | |
|---|---|
DigiKey Part Number | 846-UMZC6.8NFMT106TR-ND - Tape & Reel (TR) 846-UMZC6.8NFMT106CT-ND - Cut Tape (CT) 846-UMZC6.8NFMT106DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UMZC6.8NFMT106 |
Description | TVS DIODE 3.5VWM UMD3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Clamp Ipp Tvs Diode Surface Mount UMD3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 3.5V (Max) | |
Voltage - Breakdown (Min) | 6.47V | |
Voltage - Clamping (Max) @ Ipp | - | |
Current - Peak Pulse (10/1000µs) | - | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 3pF @ 1MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,29700 € | 2,97 € |
| 100 | 0,18860 € | 18,86 € |
| 500 | 0,14168 € | 70,84 € |
| 1.000 | 0,12654 € | 126,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,10726 € | 321,78 € |
| 6.000 | 0,09755 € | 585,30 € |
| 9.000 | 0,09259 € | 833,31 € |
| 15.000 | 0,08703 € | 1.305,45 € |
| 21.000 | 0,08373 € | 1.758,33 € |
| 30.000 | 0,08052 € | 2.415,60 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,57120 € |

