
UMZC6.8NFMFHT106 | |
|---|---|
DigiKey Part Number | 846-UMZC6.8NFMFHT106TR-ND - Tape & Reel (TR) 846-UMZC6.8NFMFHT106CT-ND - Cut Tape (CT) 846-UMZC6.8NFMFHT106DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UMZC6.8NFMFHT106 |
Description | TVS DIODE 3.5VWM SOT323 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Clamp Ipp Tvs Diode Surface Mount SOT-323 |
Datasheet | Datasheet |
Category | Power Line Protection No |
Mfr | Capacitance @ Frequency 3pF @ 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 2 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 3.5V (Max) | Package / Case SC-70, SOT-323 |
Voltage - Breakdown (Min) 6.47V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,54000 € | 0,54 € |
| 10 | 0,33500 € | 3,35 € |
| 100 | 0,21390 € | 21,39 € |
| 500 | 0,16154 € | 80,77 € |
| 1.000 | 0,14460 € | 144,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,12307 € | 369,21 € |
| 6.000 | 0,11222 € | 673,32 € |
| 9.000 | 0,10669 € | 960,21 € |
| 15.000 | 0,10047 € | 1.507,05 € |
| 21.000 | 0,09679 € | 2.032,59 € |
| 30.000 | 0,09321 € | 2.796,30 € |
| Unit Price without VAT: | 0,54000 € |
|---|---|
| Unit Price with VAT: | 0,64260 € |

