
UMZ6.8NUMTL | |
|---|---|
DigiKey Part Number | 846-UMZ6.8NUMTLTR-ND - Tape & Reel (TR) 846-UMZ6.8NUMTLCT-ND - Cut Tape (CT) 846-UMZ6.8NUMTLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UMZ6.8NUMTL |
Description | TVS DIODE 5VWM UMD3F |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Clamp Ipp Tvs Diode Surface Mount UMD3F |
Datasheet | Datasheet |
Category | Power Line Protection No |
Mfr | Applications General Purpose |
Series | Capacitance @ Frequency 21pF @ 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Type Steering (Rail to Rail) | Package / Case SC-85 |
Unidirectional Channels 2 | Supplier Device Package |
Voltage - Reverse Standoff (Typ) 5V (Max) | Base Product Number |
Voltage - Breakdown (Min) 6.47V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 10 | 0,25800 € | 2,58 € |
| 100 | 0,16300 € | 16,30 € |
| 500 | 0,12194 € | 60,97 € |
| 1.000 | 0,10864 € | 108,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,09172 € | 275,16 € |
| 6.000 | 0,08319 € | 499,14 € |
| 9.000 | 0,07884 € | 709,56 € |
| 15.000 | 0,07395 € | 1.109,25 € |
| 21.000 | 0,07105 € | 1.492,05 € |
| 30.000 | 0,06824 € | 2.047,20 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,49980 € |

