Clamp Ipp Tvs Diode Surface Mount UMD3F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UMZ36NUMTL

DigiKey Part Number
846-UMZ36NUMTLTR-ND - Tape & Reel (TR)
846-UMZ36NUMTLCT-ND - Cut Tape (CT)
846-UMZ36NUMTLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UMZ36NUMTL
Description
TVS DIODE 33VWM UMD3F
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Clamp Ipp Tvs Diode Surface Mount UMD3F
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
2
Voltage - Reverse Standoff (Typ)
33V
Voltage - Breakdown (Min)
35.07V
Voltage - Clamping (Max) @ Ipp
-
Current - Peak Pulse (10/1000µs)
-
Power - Peak Pulse
-
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SC-85
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.345
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,39000 €0,39 €
100,24000 €2,40 €
1000,15160 €15,16 €
5000,11340 €56,70 €
1.0000,10105 €101,05 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,08531 €255,93 €
6.0000,07738 €464,28 €
9.0000,07333 €659,97 €
15.0000,06878 €1.031,70 €
21.0000,06609 €1.387,89 €
30.0000,06347 €1.904,10 €
75.0000,05772 €4.329,00 €
150.0000,05701 €8.551,50 €
Manufacturers Standard Package
Unit Price without VAT:0,39000 €
Unit Price with VAT:0,46410 €