Similar
Similar

UMZ36NT106 | |
|---|---|
DigiKey Part Number | UMZ36NT106TR-ND - Tape & Reel (TR) UMZ36NT106CT-ND - Cut Tape (CT) UMZ36NT106DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UMZ36NT106 |
Description | DIODE ZENER ARRAY 36V UMD3 |
Customer Reference | |
Detailed Description | Zener Diode Array 1 Pair Common Anode 36 V 200 mW UMD3 |
Datasheet | Datasheet |
EDA/CAD Models | UMZ36NT106 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Configuration | 1 Pair Common Anode | |
Voltage - Zener (Nom) (Vz) | 36 V | |
Tolerance | - | |
Power - Max | 200 mW | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | UMD3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 € | 0,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,10431 € | 312,93 € |
| 6.000 | 0,09495 € | 569,70 € |
| 9.000 | 0,09017 € | 811,53 € |
| 15.000 | 0,08480 € | 1.272,00 € |
| 21.000 | 0,08162 € | 1.714,02 € |
| 30.000 | 0,07854 € | 2.356,20 € |
| 75.000 | 0,07315 € | 5.486,25 € |
| Unit Price without VAT: | 0,46000 € |
|---|---|
| Unit Price with VAT: | 0,54740 € |



