
UMZ12NUMTL | |
|---|---|
DigiKey Part Number | 846-UMZ12NUMTLTR-ND - Tape & Reel (TR) 846-UMZ12NUMTLCT-ND - Cut Tape (CT) 846-UMZ12NUMTLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UMZ12NUMTL |
Description | TVS DIODE 10VWM UMD3F |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Clamp Ipp Tvs Diode Surface Mount UMD3F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 10V | |
Voltage - Breakdown (Min) | 11V | |
Voltage - Clamping (Max) @ Ipp | - | |
Current - Peak Pulse (10/1000µs) | - | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-85 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 € | 0,39 € |
| 10 | 0,24000 € | 2,40 € |
| 100 | 0,15160 € | 15,16 € |
| 500 | 0,11340 € | 56,70 € |
| 1.000 | 0,10105 € | 101,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,08531 € | 255,93 € |
| 6.000 | 0,07738 € | 464,28 € |
| 9.000 | 0,07333 € | 659,97 € |
| 15.000 | 0,06878 € | 1.031,70 € |
| 21.000 | 0,06609 € | 1.387,89 € |
| 30.000 | 0,06347 € | 1.904,10 € |
| 75.000 | 0,05772 € | 4.329,00 € |
| 150.000 | 0,05701 € | 8.551,50 € |
| Unit Price without VAT: | 0,39000 € |
|---|---|
| Unit Price with VAT: | 0,46410 € |

