Bipolar (BJT) Transistor PNP 40 V 600 mA 200MHz 200 mW Surface Mount UMT3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UMT4403U3T106

DigiKey Part Number
846-UMT4403U3T106TR-ND - Tape & Reel (TR)
846-UMT4403U3T106CT-ND - Cut Tape (CT)
846-UMT4403U3T106DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UMT4403U3T106
Description
TRANS PNP 40V 0.6A UMT3
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 40 V 600 mA 200MHz 200 mW Surface Mount UMT3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
600 mA
Voltage - Collector Emitter Breakdown (Max)
40 V
Vce Saturation (Max) @ Ib, Ic
750mV @ 50mA, 500mA
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 150mA, 1V
Power - Max
200 mW
Frequency - Transition
200MHz
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SC-70, SOT-323
Supplier Device Package
UMT3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.920
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,66000 €0,66 €
100,41100 €4,11 €
1000,26470 €26,47 €
5000,20198 €100,99 €
1.0000,18175 €181,75 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,15601 €468,03 €
6.0000,14305 €858,30 €
9.0000,13644 €1.227,96 €
15.0000,12902 €1.935,30 €
21.0000,12462 €2.617,02 €
30.0000,12035 €3.610,50 €
Manufacturers Standard Package
Unit Price without VAT:0,66000 €
Unit Price with VAT:0,78540 €