
UMT3906T106 | |
|---|---|
DigiKey Part Number | UMT3906T106TR-ND - Tape & Reel (TR) UMT3906T106CT-ND - Cut Tape (CT) UMT3906T106DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UMT3906T106 |
Description | TRANS PNP 40V 0.2A UMT3 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 40 V 200 mA 250MHz 200 mW Surface Mount UMT3 |
Datasheet | Datasheet |
EDA/CAD Models | UMT3906T106 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 200 mA | |
Voltage - Collector Emitter Breakdown (Max) | 40 V | |
Vce Saturation (Max) @ Ib, Ic | 400mV @ 5mA, 50mA | |
Current - Collector Cutoff (Max) | 50nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 10mA, 1V | |
Power - Max | 200 mW | |
Frequency - Transition | 250MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | UMT3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 10 | 0,18100 € | 1,81 € |
| 100 | 0,11320 € | 11,32 € |
| 500 | 0,08368 € | 41,84 € |
| 1.000 | 0,07415 € | 74,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,06199 € | 185,97 € |
| 6.000 | 0,05585 € | 335,10 € |
| 9.000 | 0,05272 € | 474,48 € |
| 15.000 | 0,04920 € | 738,00 € |
| 21.000 | 0,04712 € | 989,52 € |
| 30.000 | 0,04509 € | 1.352,70 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,34510 € |

