
UMR12NTN | |
|---|---|
DigiKey Part Number | UMR12NTNTR-ND - Tape & Reel (TR) UMR12NTNCT-ND - Cut Tape (CT) UMR12NTNDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UMR12NTN |
Description | DIODE ARRAY GP 80V 100MA UMD6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode Array 2 Pair Series Connection 80 V 100mA Surface Mount 6-TSSOP, SC-88, SOT-363 |
Datasheet | Datasheet |
EDA/CAD Models | UMR12NTN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 2 Pair Series Connection | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 80 V | |
Current - Average Rectified (Io) (per Diode) | 100mA | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 100 nA @ 80 V | |
Operating Temperature - Junction | 150°C (Max) | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | UMD6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,58000 € | 0,58 € |
| 10 | 0,35500 € | 3,55 € |
| 100 | 0,22750 € | 22,75 € |
| 500 | 0,17256 € | 86,28 € |
| 1.000 | 0,15480 € | 154,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,13224 € | 396,72 € |
| 6.000 | 0,12087 € | 725,22 € |
| 9.000 | 0,11508 € | 1.035,72 € |
| 15.000 | 0,10856 € | 1.628,40 € |
| 21.000 | 0,10471 € | 2.198,91 € |
| 30.000 | 0,10096 € | 3.028,80 € |
| 75.000 | 0,09789 € | 7.341,75 € |
| Unit Price without VAT: | 0,58000 € |
|---|---|
| Unit Price with VAT: | 0,69020 € |










