
TC-CAPS-4001-9 | |
|---|---|
DigiKey Part Number | TC-CAPS-4001-9-ND |
Manufacturer | |
Manufacturer Product Number | TC-CAPS-4001-9 |
Description | HEATSHRINK CAP WHITE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Cap White |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cap | |
Shell Size - Insert | - | |
Features | Abrasion Resistant, Flame Retardant, Flex Resistant, Vibration Resistant | |
Color | White | |
Material | Polyolefin (PO), Semi-Rigid | |
Large Diameter Supplied | 0.063" (1.60mm) | |
Large Diameter Recovered | 0.030" (0.76mm) | |
Small Diameter Supplied | - | |
Small Diameter Recovered | - | |
Large Recovered Length | - | |
Small Recovered Length | - | |
Total Length Supplied | 0.752" (19.10mm) | |
Total Length Recovered | 0.400" (10.16mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,54000 € | 0,54 € |
| 5 | 0,44000 € | 2,20 € |
| 10 | 0,40500 € | 4,05 € |
| 20 | 0,37250 € | 7,45 € |
| 50 | 0,33360 € | 16,68 € |
| 100 | 0,30690 € | 30,69 € |
| 250 | 0,27468 € | 68,67 € |
| 500 | 0,25264 € | 126,32 € |
| 1.000 | 0,23238 € | 232,38 € |
| Unit Price without VAT: | 0,54000 € |
|---|---|
| Unit Price with VAT: | 0,64260 € |




