Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

UMF23NTR | |
|---|---|
DigiKey Part Number | UMF23NTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UMF23NTR |
Description | TRANS PREBIAS 1NPN 1PNP 50V UMT6 |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 1 NPN Pre-Biased, 1 PNP 50V 100mA, 150mA 250MHz, 140MHz 150mW Surface Mount UMT6 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 30 @ 5mA, 5V |
Manufacturer Rohm Semiconductor | Vce Saturation (Max) @ Ib, Ic 300mV @ 500µA, 10mA / 500mV @ 5mA, 50mA |
Packaging Tape & Reel (TR) | Current - Collector Cutoff (Max) 500nA |
Part Status Not For New Designs | Frequency - Transition 250MHz, 140MHz |
Transistor Type 1 NPN Pre-Biased, 1 PNP | Power - Max 150mW |
Current - Collector (Ic) (Max) 100mA, 150mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 50V | Package / Case 6-TSSOP, SC-88, SOT-363 |
Resistor - Base (R1) 10kOhms | Supplier Device Package UMT6 |
Resistor - Emitter Base (R2) 10kOhms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PBLS1501Y,115 | Nexperia USA Inc. | 0 | 1727-5686-2-ND | 0,00000 € | Similar |
| PBLS1502Y,115 | Nexperia USA Inc. | 246.000 | 1727-5687-2-ND | 0,16998 € | Similar |
| PBLS1503Y,115 | Nexperia USA Inc. | 0 | 1727-5688-2-ND | 0,00000 € | Similar |
| PBLS4001Y,115 | Nexperia USA Inc. | 1.878 | 1727-5695-1-ND | 0,48000 € | Similar |
| PBLS4002Y,115 | Nexperia USA Inc. | 18.000 | 1727-5697-1-ND | 0,42000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,06728 € | 201,84 € |
| 6.000 | 0,06078 € | 364,68 € |
| 9.000 | 0,05746 € | 517,14 € |
| 15.000 | 0,05374 € | 806,10 € |
| 21.000 | 0,05153 € | 1.082,13 € |
| 30.000 | 0,04938 € | 1.481,40 € |
| 75.000 | 0,04467 € | 3.350,25 € |
| 150.000 | 0,04250 € | 6.375,00 € |
| Unit Price without VAT: | 0,06728 € |
|---|---|
| Unit Price with VAT: | 0,08006 € |


