PMBT2222AYS-QX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PBLS4001Y,115

DigiKey Part Number
1727-5695-2-ND - Tape & Reel (TR)
1727-5695-1-ND - Cut Tape (CT)
1727-5695-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PBLS4001Y,115
Description
TRANS PREBIAS 1NPN 1PNP 6-TSSOP
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) 1 NPN Pre-Biased, 1 PNP 50V, 40V 100mA, 500mA 300MHz 300mW Surface Mount 6-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
PBLS4001Y,115 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
1 NPN Pre-Biased, 1 PNP
Current - Collector (Ic) (Max)
100mA, 500mA
Voltage - Collector Emitter Breakdown (Max)
50V, 40V
Resistor - Base (R1)
2.2kOhms
Resistor - Emitter Base (R2)
2.2kOhms
DC Current Gain (hFE) (Min) @ Ic, Vce
30 @ 20mA, 5V / 150 @ 100mA, 2V
Vce Saturation (Max) @ Ib, Ic
150mV @ 500µA, 10mA / 350mV @ 50mA, 500mA
Current - Collector Cutoff (Max)
1µA
Frequency - Transition
300MHz
Power - Max
300mW
Mounting Type
Surface Mount
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
6-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.878
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,57000 €0,57 €
100,35100 €3,51 €
500,25400 €12,70 €
1000,22270 €22,27 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,10913 €327,39 €
Manufacturers Standard Package
Unit Price without VAT:0,57000 €
Unit Price with VAT:0,67830 €