Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

UMF21NTR | |
|---|---|
DigiKey Part Number | UMF21NTR-ND - Tape & Reel (TR) UMF21NCT-ND - Cut Tape (CT) UMF21NDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UMF21NTR |
Description | TRANS PREBIAS 1NPN 1PNP UMT6 |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 1 NPN Pre-Biased, 1 PNP 50V, 12V 100mA, 500mA 250MHz, 260MHz 150mW Surface Mount UMT6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Transistor Type | 1 NPN Pre-Biased, 1 PNP | |
Current - Collector (Ic) (Max) | 100mA, 500mA | |
Voltage - Collector Emitter Breakdown (Max) | 50V, 12V | |
Resistor - Base (R1) | 10kOhms | |
Resistor - Emitter Base (R2) | 10kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 30 @ 5mA, 5V / 270 @ 10mA, 2V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 500µA, 10mA / 250mV @ 10mA, 200mA | |
Current - Collector Cutoff (Max) | 500nA | |
Frequency - Transition | 250MHz, 260MHz | |
Power - Max | 150mW | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | UMT6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 € | 0,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,10307 € | 309,21 € |
| 6.000 | 0,09379 € | 562,74 € |
| 9.000 | 0,08906 € | 801,54 € |
| 15.000 | 0,08375 € | 1.256,25 € |
| 21.000 | 0,08060 € | 1.692,60 € |
| 30.000 | 0,07754 € | 2.326,20 € |
| 75.000 | 0,07208 € | 5.406,00 € |
| Unit Price without VAT: | 0,46000 € |
|---|---|
| Unit Price with VAT: | 0,54740 € |


