UM6K1NTN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UMD5NTR

DigiKey Part Number
UMD5NTR-ND - Tape & Reel (TR)
UMD5NCT-ND - Cut Tape (CT)
UMD5NDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UMD5NTR
Description
TRANS PREBIAS 1NPN 1PNP 50V UMT6
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) 1 NPN, 1 PNP - Pre-Biased (Dual) 50V 100mA 250MHz 150mW, 120mW Surface Mount UMT6
Datasheet
 Datasheet
EDA/CAD Models
UMD5NTR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
1 NPN, 1 PNP - Pre-Biased (Dual)
Current - Collector (Ic) (Max)
100mA
Voltage - Collector Emitter Breakdown (Max)
50V
Resistor - Base (R1)
47kOhms, 4.7kOhms
Resistor - Emitter Base (R2)
47kOhms, 10kOhms
DC Current Gain (hFE) (Min) @ Ic, Vce
68 @ 5mA, 5V / 30 @ 10mA, 5V
Vce Saturation (Max) @ Ib, Ic
300mV @ 500µA, 10mA
Current - Collector Cutoff (Max)
500nA
Frequency - Transition
250MHz
Power - Max
150mW, 120mW
Mounting Type
Surface Mount
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
UMT6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 244
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,32000 €0,32 €
100,19700 €1,97 €
1000,12350 €12,35 €
5000,09174 €45,87 €
1.0000,08146 €81,46 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,06837 €205,11 €
6.0000,06176 €370,56 €
9.0000,05840 €525,60 €
15.0000,05461 €819,15 €
21.0000,05237 €1.099,77 €
30.0000,05019 €1.505,70 €
75.0000,04540 €3.405,00 €
150.0000,04319 €6.478,50 €
Manufacturers Standard Package
Unit Price without VAT:0,32000 €
Unit Price with VAT:0,38080 €