SSM6K514NU,LF is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,58000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: 1,32000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 1.125
Unit Price: 0,60000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 2.650
Unit Price: 0,63000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 6.331
Unit Price: 0,71000 €
Datasheet
N-Channel 40 V 12A (Ta) 2.5W (Ta) Surface Mount 6-UDFNB (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SSM6K514NU,LF

DigiKey Part Number
SSM6K514NULFTR-ND - Tape & Reel (TR)
SSM6K514NULFCT-ND - Cut Tape (CT)
SSM6K514NULFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SSM6K514NU,LF
Description
MOSFET N-CH 40V 12A 6UDFNB
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
N-Channel 40 V 12A (Ta) 2.5W (Ta) Surface Mount 6-UDFNB (2x2)
Datasheet
 Datasheet
EDA/CAD Models
SSM6K514NU,LF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
40 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
11.6mOhm @ 4A, 10V
Vgs(th) (Max) @ Id
2.4V @ 100µA
Gate Charge (Qg) (Max) @ Vgs
7.5 nC @ 4.5 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1110 pF @ 20 V
FET Feature
-
Power Dissipation (Max)
2.5W (Ta)
Operating Temperature
150°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
6-UDFNB (2x2)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,63000 €0,63 €
100,39000 €3,90 €
1000,25080 €25,08 €
5000,19084 €95,42 €
1.0000,17150 €171,50 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,14250 €427,50 €
6.0000,13048 €782,88 €
9.0000,12436 €1.119,24 €
15.0000,11747 €1.762,05 €
21.0000,11340 €2.381,40 €
30.0000,11120 €3.336,00 €
Manufacturers Standard Package
Unit Price without VAT:0,63000 €
Unit Price with VAT:0,74970 €