
UMD22NTR | |
|---|---|
DigiKey Part Number | UMD22NTR-ND - Tape & Reel (TR) UMD22NCT-ND - Cut Tape (CT) UMD22NDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UMD22NTR |
Description | TRANS PREBIAS 1NPN 1PNP 50V UMT6 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 1 NPN, 1 PNP - Pre-Biased (Dual) 50V 100mA 250MHz 150mW Surface Mount UMT6 |
Datasheet | Datasheet |
EDA/CAD Models | UMD22NTR Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 80 @ 10mA, 5V |
Manufacturer Rohm Semiconductor | Vce Saturation (Max) @ Ib, Ic 300mV @ 250µA, 5mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Collector Cutoff (Max) 500nA |
Part Status Active | Frequency - Transition 250MHz |
Transistor Type 1 NPN, 1 PNP - Pre-Biased (Dual) | Power - Max 150mW |
Current - Collector (Ic) (Max) 100mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 50V | Package / Case 6-TSSOP, SC-88, SOT-363 |
Resistor - Base (R1) 4.7kOhms | Supplier Device Package UMT6 |
Resistor - Emitter Base (R2) 47kOhms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UMD22NFHATR | Rohm Semiconductor | 36.088 | 846-UMD22NFHACT-ND | 0,44000 € | Parametric Equivalent |
| PBLS4005Y,115 | Nexperia USA Inc. | 2.264 | 1727-5703-1-ND | 0,42000 € | Similar |
| PUMD16,115 | Nexperia USA Inc. | 34.262 | 1727-3930-1-ND | 0,21000 € | Similar |
| PUMD48,125 | Nexperia USA Inc. | 2.837 | 1727-PUMD48125CT-ND | 0,21000 € | Similar |
| DCX143ZU-7-F | Diodes Incorporated | 4.240 | DCX143ZU-7-FDICT-ND | 0,32000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,47000 € | 0,47 € |
| 10 | 0,28800 € | 2,88 € |
| 100 | 0,18280 € | 18,28 € |
| 500 | 0,13732 € | 68,66 € |
| 1.000 | 0,12265 € | 122,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,10397 € | 311,91 € |
| 6.000 | 0,09455 € | 567,30 € |
| 9.000 | 0,08975 € | 807,75 € |
| 15.000 | 0,08435 € | 1.265,25 € |
| 21.000 | 0,08116 € | 1.704,36 € |
| 30.000 | 0,07805 € | 2.341,50 € |
| Unit Price without VAT: | 0,47000 € |
|---|---|
| Unit Price with VAT: | 0,55930 € |

