
PBLS4005Y,115 | |
|---|---|
DigiKey Part Number | 1727-5703-2-ND - Tape & Reel (TR) 1727-5703-1-ND - Cut Tape (CT) 1727-5703-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PBLS4005Y,115 |
Description | TRANS PREBIAS 1NPN 1PNP 6-TSSOP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 1 NPN Pre-Biased, 1 PNP 50V, 40V 100mA, 500mA 300MHz 300mW Surface Mount 6-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | PBLS4005Y,115 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 1 NPN Pre-Biased, 1 PNP | |
Current - Collector (Ic) (Max) | 100mA, 500mA | |
Voltage - Collector Emitter Breakdown (Max) | 50V, 40V | |
Resistor - Base (R1) | 47kOhms | |
Resistor - Emitter Base (R2) | 47kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 80 @ 5mA, 5V / 150 @ 100mA, 2V | |
Vce Saturation (Max) @ Ib, Ic | 150mV @ 500µA, 10mA / 350mV @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 1µA | |
Frequency - Transition | 300MHz | |
Power - Max | 300mW | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | 6-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 10 | 0,24600 € | 2,46 € |
| 100 | 0,15560 € | 15,56 € |
| 500 | 0,11646 € | 58,23 € |
| 1.000 | 0,10381 € | 103,81 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,08731 € | 261,93 € |
| 6.000 | 0,07921 € | 475,26 € |
| 9.000 | 0,07508 € | 675,72 € |
| 15.000 | 0,07044 € | 1.056,60 € |
| 21.000 | 0,06770 € | 1.421,70 € |
| 30.000 | 0,06503 € | 1.950,90 € |
| 75.000 | 0,05916 € | 4.437,00 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,47600 € |

