
UM6K31NTN | |
|---|---|
DigiKey Part Number | UM6K31NTNTR-ND - Tape & Reel (TR) UM6K31NTNCT-ND - Cut Tape (CT) UM6K31NTNDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UM6K31NTN |
Description | MOSFET 2N-CH 60V 0.25A UMT6 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 60V 250mA 150mW Surface Mount UMT6 |
Datasheet | Datasheet |
EDA/CAD Models | UM6K31NTN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | Logic Level Gate, 2.5V Drive | |
Drain to Source Voltage (Vdss) | 60V | |
Current - Continuous Drain (Id) @ 25°C | 250mA | |
Rds On (Max) @ Id, Vgs | 2.4Ohm @ 250mA, 10V | |
Vgs(th) (Max) @ Id | 2.3V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | - | |
Input Capacitance (Ciss) (Max) @ Vds | 15pF @ 25V | |
Power - Max | 150mW | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | UMT6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,43000 € | 0,43 € |
| 10 | 0,26300 € | 2,63 € |
| 100 | 0,16700 € | 16,70 € |
| 500 | 0,12526 € | 62,63 € |
| 1.000 | 0,11177 € | 111,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,09461 € | 283,83 € |
| 6.000 | 0,08596 € | 515,76 € |
| 9.000 | 0,08155 € | 733,95 € |
| 15.000 | 0,07660 € | 1.149,00 € |
| 21.000 | 0,07366 € | 1.546,86 € |
| 30.000 | 0,07081 € | 2.124,30 € |
| 75.000 | 0,06478 € | 4.858,50 € |
| Unit Price without VAT: | 0,43000 € |
|---|---|
| Unit Price with VAT: | 0,51170 € |











