Similar
Similar

UDZUTE-175.6B | |
|---|---|
DigiKey Part Number | UDZUTE-175.6BTR-ND - Tape & Reel (TR) UDZUTE-175.6BCT-ND - Cut Tape (CT) UDZUTE-175.6BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UDZUTE-175.6B |
Description | DIODE ZENER 5.6V 200MW UMD2 |
Customer Reference | |
Detailed Description | Clamp Ipp Tvs Diode Surface Mount UMD2 |
Datasheet | Datasheet |
EDA/CAD Models | UDZUTE-175.6B Models |
Category | Applications General Purpose |
Mfr | Capacitance @ Frequency 8pF @ 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C |
Part Status Not For New Designs | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case SC-90, SOD-323F |
Power - Peak Pulse 200mW | Supplier Device Package |
Power Line Protection No | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EDZCVT2R6.8B | Rohm Semiconductor | 7.855 | 846-EDZCVT2R6.8BCT-ND | 0,24000 € | Similar |
| UDZUVTE-175.6B | Rohm Semiconductor | 1.926 | 846-UDZUVTE-175.6BCT-ND | 0,41000 € | Similar |
| MM3Z5V6C | onsemi | 11.529 | MM3Z5V6CCT-ND | 0,19000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,08040 € | 241,20 € |
| 6.000 | 0,07286 € | 437,16 € |
| 9.000 | 0,06902 € | 621,18 € |
| 15.000 | 0,06544 € | 981,60 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,44030 € |




