
UDZLVTE-1768 | |
|---|---|
DigiKey Part Number | UDZLVTE-1768TR-ND - Tape & Reel (TR) UDZLVTE-1768CT-ND - Cut Tape (CT) UDZLVTE-1768DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UDZLVTE-1768 |
Description | DIODE ZENER 68V 200MW SOD323F |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 68 V 200 mW Surface Mount SOD-323F |
Datasheet | Datasheet |
EDA/CAD Models | UDZLVTE-1768 Models |
Category | Current - Reverse Leakage @ Vr 200 nA @ 52 V |
Mfr | Operating Temperature 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Voltage - Zener (Nom) (Vz) | Supplier Device Package SOD-323F |
Power - Max 200 mW | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,13600 € | 1,36 € |
| 100 | 0,08450 € | 8,45 € |
| 500 | 0,06190 € | 30,95 € |
| 1.000 | 0,05461 € | 54,61 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,04529 € | 135,87 € |
| 6.000 | 0,04059 € | 243,54 € |
| 9.000 | 0,03819 € | 343,71 € |
| 15.000 | 0,03549 € | 532,35 € |
| 21.000 | 0,03389 € | 711,69 € |
| 30.000 | 0,03233 € | 969,90 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26180 € |

