
TLR3728GUL-E2 | |
|---|---|
DigiKey Part Number | 846-TLR3728GUL-E2TR-ND - Tape & Reel (TR) 846-TLR3728GUL-E2CT-ND - Cut Tape (CT) 846-TLR3728GUL-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLR3728GUL-E2 |
Description | ULTRA SMALL PACKAGE & HIGH PRECI |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Push-Pull, Rail-to-Rail 9-VCSP50L1 (1.5x1.5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Push-Pull, Rail-to-Rail | |
Slew Rate | 10V/µs | |
Gain Bandwidth Product | 7 MHz | |
Current - Input Bias | 0.5 pA | |
Voltage - Input Offset | 10 nV | |
Current - Supply | 1.7mA | |
Current - Output / Channel | 50 mA | |
Voltage - Supply Span (Min) | 2.5 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 9-UFBGA, CSPBGA | |
Supplier Device Package | 9-VCSP50L1 (1.5x1.5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,70000 € | 1,70 € |
| 10 | 1,25600 € | 12,56 € |
| 25 | 1,14320 € | 28,58 € |
| 100 | 1,01970 € | 101,97 € |
| 250 | 0,96080 € | 240,20 € |
| 500 | 0,92566 € | 462,83 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,85998 € | 2.579,94 € |
| 6.000 | 0,84231 € | 5.053,86 € |
| 9.000 | 0,83347 € | 7.501,23 € |
| Unit Price without VAT: | 1,70000 € |
|---|---|
| Unit Price with VAT: | 2,02300 € |

