Standard (General Purpose) Amplifier 4 Circuit Push-Pull, Rail-to-Rail 14-SSOPB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLR2374FV-LBE2

DigiKey Part Number
846-TLR2374FV-LBE2TR-ND - Tape & Reel (TR)
846-TLR2374FV-LBE2CT-ND - Cut Tape (CT)
846-TLR2374FV-LBE2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLR2374FV-LBE2
Description
TLR SERIES, LOW NOISE HIG
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 4 Circuit Push-Pull, Rail-to-Rail 14-SSOPB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
4
Output Type
Push-Pull, Rail-to-Rail
Slew Rate
3V/µs
Gain Bandwidth Product
5 MHz
Current - Input Bias
2.5 pA
Voltage - Input Offset
10 µV
Current - Supply
1.125mA (x4 Channels)
Current - Output / Channel
22 mA
Voltage - Supply Span (Min)
4 V
Voltage - Supply Span (Max)
16 V
Operating Temperature
-40°C ~ 125°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
14-LSSOP (0.173", 4.40mm Width)
Supplier Device Package
14-SSOPB
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.622
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,78000 €1,78 €
101,31200 €13,12 €
251,19480 €29,87 €
1001,06650 €106,65 €
2501,00528 €251,32 €
5000,97042 €485,21 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,90602 €2.265,05 €
5.0000,88672 €4.433,60 €
7.5000,87705 €6.577,88 €
Manufacturers Standard Package
Unit Price without VAT:1,78000 €
Unit Price with VAT:2,11820 €