Similar
Similar

TFZGTR13B | |
|---|---|
DigiKey Part Number | TFZGTR13B-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TFZGTR13B |
Description | DIODE ZENER 13V 500MW TUMD2 |
Customer Reference | |
Detailed Description | Zener Diode 13 V 500 mW Surface Mount TUMD2 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 200 nA @ 10 V |
Mfr | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Not For New Designs | Package / Case |
Voltage - Zener (Nom) (Vz) | Supplier Device Package TUMD2 |
Power - Max 500 mW | Base Product Number |
Impedance (Max) (Zzt) 14 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TFZVTR13B | Rohm Semiconductor | 5.642 | TFZVTR13BCT-ND | 0,30000 € | Direct |
| BZX84J-C13,115 | Nexperia USA Inc. | 0 | 1727-BZX84J-C13,115CT-ND | 0,21000 € | Similar |
| TDZ13J,115 | Nexperia USA Inc. | 0 | 1727-TDZ13J,115CT-ND | 0,22000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,07184 € | 215,52 € |
| 6.000 | 0,06496 € | 389,76 € |
| 9.000 | 0,06146 € | 553,14 € |
| 15.000 | 0,05752 € | 862,80 € |
| 21.000 | 0,05518 € | 1.158,78 € |
| 30.000 | 0,05291 € | 1.587,30 € |
| 75.000 | 0,04793 € | 3.594,75 € |
| 150.000 | 0,04605 € | 6.907,50 € |
| Unit Price without VAT: | 0,07184 € |
|---|---|
| Unit Price with VAT: | 0,08549 € |



