


TFZVTR13B | |
|---|---|
DigiKey Part Number | TFZVTR13BTR-ND - Tape & Reel (TR) TFZVTR13BCT-ND - Cut Tape (CT) TFZVTR13BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TFZVTR13B |
Description | DIODE ZENER 13V 500MW TUMD2M |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 13 V 500 mW ±3% Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | TFZVTR13B Models |
Category | Impedance (Max) (Zzt) 14 Ohms |
Mfr | Current - Reverse Leakage @ Vr 200 nA @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±3% | Base Product Number |
Power - Max 500 mW |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,30000 € | 0,30 € |
| 10 | 0,18300 € | 1,83 € |
| 100 | 0,11480 € | 11,48 € |
| 500 | 0,08488 € | 42,44 € |
| 1.000 | 0,07520 € | 75,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,06287 € | 188,61 € |
| 6.000 | 0,05665 € | 339,90 € |
| 9.000 | 0,05347 € | 481,23 € |
| 15.000 | 0,04991 € | 748,65 € |
| 21.000 | 0,04779 € | 1.003,59 € |
| 30.000 | 0,04573 € | 1.371,90 € |
| Unit Price without VAT: | 0,30000 € |
|---|---|
| Unit Price with VAT: | 0,35700 € |

