
TFZGTR11B | |
|---|---|
DigiKey Part Number | TFZGTR11B-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TFZGTR11B |
Description | DIODE ZENER 11V 500MW TUMD2 |
Customer Reference | |
Detailed Description | Zener Diode 11 V 500 mW Surface Mount TUMD2 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 200 nA @ 8 V |
Mfr | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Not For New Designs | Package / Case |
Voltage - Zener (Nom) (Vz) | Supplier Device Package TUMD2 |
Power - Max 500 mW | Base Product Number |
Impedance (Max) (Zzt) 10 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TFZVTR11B | Rohm Semiconductor | 2.959 | TFZVTR11BCT-ND | 0,30000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,07127 € | 213,81 € |
| 6.000 | 0,06445 € | 386,70 € |
| 9.000 | 0,06097 € | 548,73 € |
| 15.000 | 0,05706 € | 855,90 € |
| 21.000 | 0,05474 € | 1.149,54 € |
| 30.000 | 0,05249 € | 1.574,70 € |
| 75.000 | 0,04755 € | 3.566,25 € |
| 150.000 | 0,04568 € | 6.852,00 € |
| Unit Price without VAT: | 0,07127 € |
|---|---|
| Unit Price with VAT: | 0,08481 € |


