


TFZVTR11B | |
|---|---|
DigiKey Part Number | TFZVTR11BTR-ND - Tape & Reel (TR) TFZVTR11BCT-ND - Cut Tape (CT) TFZVTR11BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TFZVTR11B |
Description | DIODE ZENER 11V 500MW TUMD2M |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 11 V 500 mW Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | TFZVTR11B Models |
Category | Impedance (Max) (Zzt) 10 Ohms |
Mfr | Current - Reverse Leakage @ Vr 200 nA @ 8 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Power - Max 500 mW | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,30000 € | 0,30 € |
| 10 | 0,18200 € | 1,82 € |
| 100 | 0,11390 € | 11,39 € |
| 500 | 0,08420 € | 42,10 € |
| 1.000 | 0,07460 € | 74,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,06237 € | 187,11 € |
| 6.000 | 0,05620 € | 337,20 € |
| 9.000 | 0,05305 € | 477,45 € |
| 15.000 | 0,04951 € | 742,65 € |
| 21.000 | 0,04741 € | 995,61 € |
| 30.000 | 0,04537 € | 1.361,10 € |
| Unit Price without VAT: | 0,30000 € |
|---|---|
| Unit Price with VAT: | 0,35700 € |

