TCFGD0J227MCR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


KEMET
In Stock: 427
Unit Price: 1,41000 €
Datasheet
Image for TCFGD0J227MCR is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TCFGD0J227MCR

DigiKey Part Number
TCFGD0J227MCR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TCFGD0J227MCR
Description
CAP TANT 220UF 20% 6.3V 2917
Customer Reference
Detailed Description
220 µF Molded Tantalum Capacitors 6.3 V 2917 (7343 Metric)
Datasheet
 Datasheet
EDA/CAD Models
TCFGD0J227MCR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Molded
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Package / Case
2917 (7343 Metric)
Part Status
Obsolete
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Capacitance
Height - Seated (Max)
0.118" (3.00mm)
Tolerance
±20%
Manufacturer Size Code
D
Voltage - Rated
6.3 V
Features
Fail Safe with Built-in Fuse
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T491D227M006ATKEMET427399-8380-1-ND1,41000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes