Parametric Equivalent

STZ6.8TFHT146 | |
|---|---|
DigiKey Part Number | 846-STZ6.8TFHT146TR-ND - Tape & Reel (TR) 846-STZ6.8TFHT146CT-ND - Cut Tape (CT) 846-STZ6.8TFHT146DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STZ6.8TFHT146 |
Description | DIODE ZENER ARRAY 6.8V SMD3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode Array 1 Pair Common Anode 6.8 V 200 mW ±4.93% SMD3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Configuration | 1 Pair Common Anode | |
Voltage - Zener (Nom) (Vz) | 6.8 V | |
Tolerance | ±4.93% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 40 Ohms | |
Current - Reverse Leakage @ Vr | 500 nA @ 3.5 V | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SMD3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,13934 € | 418,02 € |
| 6.000 | 0,12748 € | 764,88 € |
| 9.000 | 0,12143 € | 1.092,87 € |
| 15.000 | 0,11464 € | 1.719,60 € |
| 21.000 | 0,11062 € | 2.323,02 € |
| 30.000 | 0,10671 € | 3.201,30 € |
| 75.000 | 0,10435 € | 7.826,25 € |
| Unit Price without VAT: | 0,13934 € |
|---|---|
| Unit Price with VAT: | 0,16581 € |


