
STZ6.8NFHT146 | |
|---|---|
DigiKey Part Number | 846-STZ6.8NFHT146TR-ND - Tape & Reel (TR) 846-STZ6.8NFHT146CT-ND - Cut Tape (CT) 846-STZ6.8NFHT146DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STZ6.8NFHT146 |
Description | DIODE ZENER ARRAY 6.8V SMD3 |
Customer Reference | |
Detailed Description | Zener Diode Array 1 Pair Common Anode 6.8 V 200 mW ±4.92% SMD3 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 500 nA @ 3.5 V |
Manufacturer Rohm Semiconductor | Operating Temperature 150°C (TJ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Not For New Designs | Qualification AEC-Q101 |
Configuration 1 Pair Common Anode | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) 6.8 V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Tolerance ±4.92% | Supplier Device Package SMD3 |
Power - Max 200 mW | Base Product Number |
Impedance (Max) (Zzt) 40 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 10 | 0,36700 € | 3,67 € |
| 100 | 0,23580 € | 23,58 € |
| 500 | 0,17914 € | 89,57 € |
| 1.000 | 0,16086 € | 160,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,13761 € | 412,83 € |
| 6.000 | 0,12696 € | 761,76 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,70210 € |

