
SSTA56HZGT116 | |
|---|---|
DigiKey Part Number | SSTA56HZGT116TR-ND - Tape & Reel (TR) SSTA56HZGT116CT-ND - Cut Tape (CT) SSTA56HZGT116DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SSTA56HZGT116 |
Description | TRANS PNP 80V 0.5A SST3 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 80 V 500 mA 50MHz 200 mW Surface Mount SST3 |
Datasheet | Datasheet |
EDA/CAD Models | SSTA56HZGT116 Models |
Category | Power - Max 200 mW |
Mfr | Frequency - Transition 50MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 150°C (TJ) |
Part Status Active | Grade Automotive |
Transistor Type | Qualification AEC-Q101 |
Current - Collector (Ic) (Max) 500 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 80 V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Vce Saturation (Max) @ Ib, Ic 250mV @ 10mA, 100mA | Supplier Device Package SST3 |
Current - Collector Cutoff (Max) 100nA (ICBO) | Base Product Number |
DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 10mA, 1V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMBTA56LT3G | onsemi | 10.556 | MMBTA56LT3GOSCT-ND | 3,99000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 10 | 0,11600 € | 1,16 € |
| 100 | 0,07160 € | 7,16 € |
| 500 | 0,05236 € | 26,18 € |
| 1.000 | 0,04608 € | 46,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,03808 € | 114,24 € |
| 6.000 | 0,03404 € | 204,24 € |
| 9.000 | 0,03197 € | 287,73 € |
| 15.000 | 0,02965 € | 444,75 € |
| 21.000 | 0,02828 € | 593,88 € |
| 30.000 | 0,02694 € | 808,20 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,22610 € |











