Direct
Direct
Similar
Similar
Similar
Similar
Similar

SSTA13T116 | |
|---|---|
DigiKey Part Number | SSTA13T116-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SSTA13T116 |
Description | TRANS NPN DARL 30V 0.3A SST3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN - Darlington 30 V 300 mA 125MHz 200 mW Surface Mount SST3 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 10000 @ 100mA, 5V |
Mfr | Power - Max 200 mW |
Packaging Tape & Reel (TR) | Frequency - Transition 125MHz |
Part Status Not For New Designs | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 300 mA | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Collector Emitter Breakdown (Max) 30 V | Supplier Device Package SST3 |
Vce Saturation (Max) @ Ib, Ic 1.5V @ 100µA, 100mA | Base Product Number |
Current - Collector Cutoff (Max) 100nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMBTA13-7-F | Diodes Incorporated | 29.562 | MMBTA13-FDICT-ND | 0,20000 € | Direct |
| SMMBTA13LT1G | onsemi | 8.298 | 488-SMMBTA13LT1GCT-ND | 0,20000 € | Direct |
| BCV27 | onsemi | 9.317 | BCV27CT-ND | 0,23000 € | Similar |
| BCV47TA | Diodes Incorporated | 5.772 | BCV47CT-ND | 0,30000 € | Similar |
| FMMT38CTA | Diodes Incorporated | 1.621 | FMMT38CCT-ND | 0,54000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,11995 € | 359,85 € |
| 6.000 | 0,10947 € | 656,82 € |
| 9.000 | 0,10733 € | 965,97 € |
| Unit Price without VAT: | 0,11995 € |
|---|---|
| Unit Price with VAT: | 0,14274 € |




