
SST6839T116 | |
|---|---|
DigiKey Part Number | SST6839T116-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SST6839T116 |
Description | TRANS PNP 40V 0.2A SST3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 40 V 200 mA 140MHz 200 mW Surface Mount SST3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 200 mA | |
Voltage - Collector Emitter Breakdown (Max) | 40 V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 10mA, 100mA | |
Current - Collector Cutoff (Max) | 500nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 1mA, 5V | |
Power - Max | 200 mW | |
Frequency - Transition | 140MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SST3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,08272 € | 248,16 € |
| 6.000 | 0,07498 € | 449,88 € |
| 9.000 | 0,07104 € | 639,36 € |
| 15.000 | 0,06660 € | 999,00 € |
| 21.000 | 0,06398 € | 1.343,58 € |
| 30.000 | 0,06143 € | 1.842,90 € |
| 75.000 | 0,05582 € | 4.186,50 € |
| 150.000 | 0,05486 € | 8.229,00 € |
| Unit Price without VAT: | 0,08272 € |
|---|---|
| Unit Price with VAT: | 0,09844 € |

