Mosfet Array 60V 4.5A (Ta) 2W (Ta) Surface Mount 8-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SP8M31HZGTB

DigiKey Part Number
846-SP8M31HZGTBTR-ND - Tape & Reel (TR)
846-SP8M31HZGTBCT-ND - Cut Tape (CT)
846-SP8M31HZGTBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SP8M31HZGTB
Description
MOSFET N/P-CH 60V 4.5A 8SOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Mosfet Array 60V 4.5A (Ta) 2W (Ta) Surface Mount 8-SOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
MOSFET (Metal Oxide)
Configuration
N and P-Channel
FET Feature
-
Drain to Source Voltage (Vdss)
60V
Current - Continuous Drain (Id) @ 25°C
4.5A (Ta)
Rds On (Max) @ Id, Vgs
65mOhm @ 4.5A, 10V, 70mOhm @ 4.5A, 10V
Vgs(th) (Max) @ Id
3V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
7nC @ 5V, 40nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds
500pF @ 10V, 2500pF @ 10V
Power - Max
2W (Ta)
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.178
Check for Additional Incoming Stock
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,78252 €1.956,30 €
5.0000,78207 €3.910,35 €
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
12,75000 €2,75 €
101,78100 €17,81 €
1001,23010 €123,01 €
5000,99474 €497,37 €
1.0000,95725 €957,25 €
Digi-Reel®
QuantityUnit PriceExt Price
12,56000 €2,56 €
101,66400 €16,64 €
1001,14960 €114,96 €
5000,95726 €478,63 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:2,56000 €
Unit Price with VAT:3,04640 €